TDK Common Mode Choke Inductor Sample Kit

This image is representative of the product range

Subtotal (1 unit)*

$113.87

(exc. GST)

$125.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.87

*price indicative

RS Stock No.:
475-571
Mfr. Part No.:
B82732X0001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Kit Contents

Common Mode Choke

Product Type

Inductor Sample Kit

Automotive Standard

No

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60068-1

Minimum Inductance

10mH

Maximum Inductance

100mH

COO (Country of Origin):
CN
The EPCOS Frame Core Choke offers high inductance with low resistance. It features a closed magnetic circuit and low-profile construction, ensuring efficient performance in power line applications.

Excellent differential mode suppression

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy