TDK Common Mode Choke Inductor Sample Kit
- RS Stock No.:
- 475-569
- Mfr. Part No.:
- B82732X0001
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$524.54
(exc. GST)
$577.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $104.908 | $524.54 | - |
| 25 + | $98.612 | $493.06 | 6% |
*price indicative
- RS Stock No.:
- 475-569
- Mfr. Part No.:
- B82732X0001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Common Mode Choke | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60068-1 | |
| Minimum Inductance | 10mH | |
| Maximum Inductance | 100mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Common Mode Choke | ||
Automotive Standard No | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60068-1 | ||
Minimum Inductance 10mH | ||
Maximum Inductance 100mH | ||
- COO (Country of Origin):
- CN
The EPCOS Frame Core Choke offers high inductance with low resistance. It features a closed magnetic circuit and low-profile construction, ensuring efficient performance in power line applications.
Excellent differential mode suppression
Compact design
Related links
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
