APEM Green Panel Mount Indicator, 24V dc, 20mA, Solder Lug Termination
- RS Stock No.:
- 786-4299
- Mfr. Part No.:
- QS121XXG24
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.86
(exc. GST)
$9.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 17 July 2026
- Plus 200 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.86 |
| 25 - 49 | $8.81 |
| 50 - 99 | $8.64 |
| 100 - 399 | $8.41 |
| 400 + | $8.18 |
*price indicative
- RS Stock No.:
- 786-4299
- Mfr. Part No.:
- QS121XXG24
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| Bezel Colour | Green | |
| Length | 28.5mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Lug | ||
Bezel Colour Green | ||
Length 28.5mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Green Panel Mount Indicator Solder Lug Termination
- APEM Green Panel Mount Indicator Solder Lug Termination
- APEM Green Panel Mount Indicator Solder Lug Termination
- APEM Green Panel Mount Indicator Solder Lug Termination
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- Bulgin DX0508/GN/24 Series Solder Lug Termination 24V dc 25 mA 12.1 mm
- RS PRO Green Panel Mount Indicator Solder Lug Termination Panel Mount, IP67
