RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Lug Termination, IP67, Prominent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.99

(exc. GST)

$31.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$28.99
15 - 49$28.60
50 - 99$27.65
100 - 499$26.88
500 +$22.12

*price indicative

RS Stock No.:
134-5547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V dc

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

20mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

38.5mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

RS PRO 14mm Hyper-Bright IP67 LED Panel Indicators


RS PRO 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.

Features and Benefits


• IP67 sealed

• High brightness

• Prominent, recessed and flush bezel styles

• Bright or black chrome bezel finish

Note

2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy