EAO Indicator Lens Rectangular Style, Blue, 24 mm Long
- RS Stock No.:
- 444-049
- Mfr. Part No.:
- 61-9681.6
- Brand:
- EAO
Subtotal (1 unit)*
$6.21
(exc. GST)
$6.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.21 |
*price indicative
- RS Stock No.:
- 444-049
- Mfr. Part No.:
- 61-9681.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue | |
| Lens Shape | Rectangular | |
| Length | 24mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 61-968 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue | ||
Lens Shape Rectangular | ||
Length 24mm | ||
Lens Style Flush | ||
Standards/Approvals UL 94 V-0 | ||
Series 61-968 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a cutting-edge component designed to enhance visual clarity and operational efficiency in various applications. Featuring a vibrant blue colour, this illuminated lens adds a touch of modernity while ensuring visibility in low-light conditions. The lens is constructed from durable plastic that complies with UL 94 V0, making it a reliable choice for demanding environments. Its flush design seamlessly integrates into panels, delivering a minimalist aesthetic without compromising functionality. With a thoughtful focus on both style and performance, this lens meets rigorous specifications, providing users with the quality they expect and need.
Illuminated for enhanced visibility in dark settings
Constructed from UL 94 V0 compliant plastic for safety assurance
Flush shape provides a sleek and unobtrusive installation
Weighs only 0.002 kg, making it lightweight and easy to handle
Offers a dimension of 24 mm x 18 mm, ideal for compact applications
Compliance with REACH and RoHS ensures environmental sustainability
Related links
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
