EAO Indicator Lens Rectangular Style, Clear, 21.5 mm Long
- RS Stock No.:
- 441-825
- Mfr. Part No.:
- 61-9336.7
- Brand:
- EAO
Subtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.37 |
*price indicative
- RS Stock No.:
- 441-825
- Mfr. Part No.:
- 61-9336.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Concave | |
| Standards/Approvals | UL 94 HB | |
| Series | 61-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Concave | ||
Standards/Approvals UL 94 HB | ||
Series 61-933 | ||
- COO (Country of Origin):
- CH
The EAO Lens embodies a perfect balance of functionality and design, making it an essential component for illumination applications. Crafted from high-quality plastic material, it adheres to UL 94 HB standards, ensuring safety and reliability in various environments. Its colourless, concave shape provides optimal light transmission while maintaining an elegant aesthetic. Designed for versatility, the lens is illuminated, enhancing visibility and user interaction in dimly lit settings. With precise dimensions of 21.5 mm x 15.3 mm, it seamlessly integrates into diverse applications, from industrial machinery to innovative consumer products. This lens not only meets rigorous compliance standards, including REACH and RoHS, but also boasts lightweight characteristics for ease of installation, revolutionising the way users experience light.
Illuminated design enhances user interaction in dim lighting
Concave shape optimises light transmission for superior visibility
Crafted from durable plastic material for longevity in various applications
Meets UL 94 HB standards, ensuring safety and reliability
Dimensions are carefully engineered for seamless integration into existing systems
Lightweight construction simplifies the installation process
Compliant with REACH and RoHS, reflecting commitment to environmental responsibility
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Flat Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
