EAO Indicator Lens Rectangular Style, Blue, 38 mm Long
- RS Stock No.:
- 441-930
- Mfr. Part No.:
- 03-901.6
- Brand:
- EAO
Subtotal (1 unit)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.48 |
*price indicative
- RS Stock No.:
- 441-930
- Mfr. Part No.:
- 03-901.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed to elevate the functionality and aesthetics of your applications. Featuring a sleek rectangular design, it offers not just visual appeal but also practical illumination with its vibrant blue colour. Crafted from durable plastic, this lens is engineered to withstand the rigours of everyday use while providing a flush fit for seamless integration into your devices. The translucent optics ensure a uniform light diffusion, making it ideal for operational and indication purposes. Whether youre working on a project that demands precision or a casual setup that requires clarity, this lens is oriented towards delivering performance without compromising on style.
Designed for both operational and indication applications
Illuminated lens provides enhanced visibility
Flush shape integrates neatly into any design
Crafted from lightweight plastic for easy handling
Translucent optics ensure consistent light distribution
Durable construction maintains longevity and reliability
Perfectly suited for a variety of electronic interfaces
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
