EAO Indicator Lens Round Style, Black, 15.8 mm diameter
- RS Stock No.:
- 443-969
- Mfr. Part No.:
- 31-931.0
- Brand:
- EAO
Subtotal (1 unit)*
$5.94
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.94 |
*price indicative
- RS Stock No.:
- 443-969
- Mfr. Part No.:
- 31-931.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 31-931 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 31-931 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed for precision and functionality, making it an ideal component for various applications. It features a sleek round form and boasts a matte black finish that enhances its aesthetic appeal while maintaining practicality. Crafted from durable plastic, this lens is non-illuminated and offers an opaque optical characteristic, ensuring reliable performance in diverse environments. With its flush design, it seamlessly integrates into panels and surfaces, creating a clean and professional look. Perfect for use in control systems or industrial applications, this lens combines style with efficiency, answering the needs of modern technologies.
The lens colour is a sophisticated black that complements any setting
Engineered from high-quality plastic for lasting durability
Features a non-illuminated design, providing a practical solution for various applications
Flush lens shape contributes to an unobtrusive and elegant aesthetic
The opaque optics ensure functionality without compromising on style
Ultra-lightweight at just 0.001 kg, facilitating easy installation
REACH and RoHS compliance guarantees environmental safety and regulatory conformity
Short description highlights versatility, making it suitable for diverse projects
Dimensioned at Ø 15.8 mm for compatibility with standard control panels
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter, 15.8 mm Long
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
