EAO Indicator Lens Square Style, Black, 15.3 mm Long
- RS Stock No.:
- 443-884
- Mfr. Part No.:
- 61-9221.0
- Brand:
- EAO
Subtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.37 |
*price indicative
- RS Stock No.:
- 443-884
- Mfr. Part No.:
- 61-9221.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-922 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-922 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a sophisticated and practical solution for your operational needs. Designed with a square front form, it seamlessly integrates into diverse applications, ensuring both functionality and elegance. Crafted from high-quality plastic and compliant with UL 94 HB standards, this lens guarantees durability while maintaining a sleek appearance. The non-illuminated feature provides a subtle aesthetic, making it ideal for environments where light distraction is not desired. With opaque optics, it provides a reliable visual barrier, ensuring clear operational guidance without compromising on style. Measuring 15.3 mm by 15.3 mm, it is compact yet striking, making it a perfect fit for modern designs. Whether you're updating existing equipment or creating new systems, this lens is your go-to component for a polished finish.
Square form adds a contemporary touch to any installation
Constructed from robust plastic for longevity and performance
Non-illuminated design prevents light glare in sensitive environments
Opaque optics offer effective visual coverage without illumination
Compact dimensions make it versatile for various applications
REACH and RoHS compliance assures environmental safety and responsibility
Lightweight design enhances ease of handling and installation
- RS Stock No. 0441566
- Mfr. Part No. 51-953.1
Each
$8.72
- RS Stock No. 0443979
- Mfr. Part No. 31-951.0
Each
$7.59
- RS Stock No. 0443985
- Mfr. Part No. 31-953.1
Each
$10.67
- RS Stock No. 0441554
- Mfr. Part No. 51-951.0
Each
$6.81
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long












