EAO Indicator Lens Square Style, Blue, 15.3 mm Long

Subtotal (1 unit)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.37

*price indicative

RS Stock No.:
441-817
Mfr. Part No.:
61-9321.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Blue

Lens Shape

Square

Length

15.3mm

Lens Style

Flush

Standards/Approvals

UL94 HB

Series

61-932

COO (Country of Origin):
CH
The EAO Lens is expertly designed to provide optimal clarity and illumination for various applications. It features a blue colour and is crafted from high-quality plastic, ensuring durability while meeting the UL 94 HB standard for fire resistance. The flush shape and transparent optics not only enhance the aesthetic appeal but also guarantee effective light transmission. This lens is specifically intended for illuminated setups, making it a perfect choice for control panels and indicators. Weighing a mere 0.002 kg, it is lightweight yet robust enough for rigorous use. With its compact dimensions, it integrates seamlessly into any design, while compliance with REACH and RoHS standards underscores its safety and environmental consciousness. Ideal for electronics enthusiasts and professionals alike, this lens ensures that functionality doesn’t compromise style.

Illuminated design enhances visibility in low-light conditions

Crafted from UL 94 HB compliant material for added safety

Lightweight construction allows for easier installation

Flush mount design provides a sleek, modern look

Transparent optics optimise light output without distortion

Blue colour adds a stylish touch to any application

Compact dimensions make it suitable for confined spaces

RoHS compliant, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy