EAO Indicator Lens Square Style, Yellow, 15.3 mm Long

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.94

*price indicative

RS Stock No.:
443-989
Mfr. Part No.:
31-954.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Yellow

Product Type

Indicator Lens

Lens Shape

Square

Length

15.3mm

Lens Style

Concave

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

31-954

COO (Country of Origin):
CH
The EAO Lens is specifically designed to enhance visibility and aesthetics in various applications. With its square shape and vibrant yellow colour, it not only provides functionality but also adds a distinct modern touch to your device. Made from high-quality plastic, this lens ensures durability while maintaining a lightweight profile. The illuminated feature of this lens guarantees that it stands out in any environment, making it ideal for both industrial and commercial use. Its transparent optics further ensure clarity and precision, perfectly suited for operational indicators. In addition, the concave shape is tailored to optimise light diffusion, ensuring maximum effect wherever it is used.

Designed for enhanced visibility in various applications

Lightweight construction allows for effortless installation

Illuminated feature offers increased recognition and appeal

Durable plastic material guarantees long-lasting performance

Concave shape optimises light diffusion for effective display

Square design adds a contemporary look to devices

Transparent optics provide excellent clarity and support functionality

RoHS and REACH compliant, ensuring adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy