EAO Indicator Lens Rectangular Style, Blue, 38 mm Long
- RS Stock No.:
- 443-064
- Mfr. Part No.:
- 03-902.6/6
- Brand:
- EAO
Subtotal (1 unit)*
$14.85
(exc. GST)
$16.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.85 |
*price indicative
- RS Stock No.:
- 443-064
- Mfr. Part No.:
- 03-902.6/6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is engineered for precision and usability, designed with practicality in mind. Featuring a sleek rectangular shape and a striking blue hue, it enhances not just functionality but also visual appeal within any control panel or device. Crafted from durable plastic, this flush lens ensures longevity while its translucent optics facilitate visible illumination, ensuring clear indication during operation. Its compact dimensions make it particularly versatile, fitting seamlessly into various applications without compromising on performance. This product stands out with its unique light barrier integration, setting it apart for those seeking reliability and efficiency in their controls.
Offers illuminated functionality for clear visibility
Constructed from robust plastic for enhanced durability
Blends seamlessly with flush designs for modern aesthetics
Translucent lens optics ensure optimal light diffusion
Designed with a light barrier feature for advanced protection
Related links
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
