EAO Indicator Lens Round Style, Blue, 23.7 mm diameter

Subtotal (1 unit)*

$3.28

(exc. GST)

$3.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.28

*price indicative

RS Stock No.:
442-951
Mfr. Part No.:
704.611.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Blue

Lens Shape

Round

Diameter

23.7mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

704.61

COO (Country of Origin):
CH
The EAO Lens combines innovative design with functionality, ideal for various applications requiring efficient illumination. Its round, flush shape not only enhances aesthetic appeal but also ensures seamless integration in panel designs. Crafted from high-quality plastic, the lens boasts a striking blue colour, providing a vibrant visual effect. Enhanced optical features ensure clarity, while its illuminated characteristics enhance visibility in low-light conditions. This lens offers a robust solution, distinguished by its REACH and RoHS compliance, making it a responsible choice for environmentally conscious consumers and businesses alike. With a compact diameter of 23.7 mm, the lens is designed for easy installation and maintenance, promising durable performance to meet your operational needs.

Illuminated for enhanced visibility in dim environments

Flush design provides a sleek finish for modern applications

Constructed from durable plastic to withstand regular use

Blue colour adds a distinctive flair to your panels

Lightweight at just 0.002 kg, facilitating easy handling

REACH and RoHS compliant, ensuring eco-friendly operations

Transparent optics for unobstructed light transmission

Compatible with marking plate for achieving IP67 rating

  • RS Stock No. 0441626
  • Mfr. Part No. 45-553.0J00
Each
$3.42
  • RS Stock No. 0442645
  • Mfr. Part No. 704.601.61
Each
$44.46
  • RS Stock No. 0442651
  • Mfr. Part No. 704.602.6
Each
$2.78
  • RS Stock No. 0442644
  • Mfr. Part No. 704.601.6
Each
$11.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy