Orbitec 180 GY6.35 LED Capsule Lamp, 2700K, White
- RS Stock No.:
- 683-240
- Mfr. Part No.:
- 180919
- Brand:
- Orbitec
N
Subtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.97 |
*price indicative
- RS Stock No.:
- 683-240
- Mfr. Part No.:
- 180919
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | GY6.35 | |
| Product Type | LED Capsule Lamp | |
| Series | 180 | |
| Dimmable | No | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Lifespan | 30000h | |
| Length | 48mm | |
| Standards/Approvals | No | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket GY6.35 | ||
Product Type LED Capsule Lamp | ||
Series 180 | ||
Dimmable No | ||
Colour Temperature 2700K | ||
Colour White | ||
Lifespan 30000h | ||
Length 48mm | ||
Standards/Approvals No | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec LED is a Compact and efficient light source designed for low-voltage applications requiring warm ambient illumination. Operating on 24V AC/DC, it delivers 530 lumens at just 4 watts, making it Ideal for energy-saving setups in residential, commercial, or mobile environments.
Voltage 24V AC/DC
Power 4 W
Light output 530 lumens
Colour temperature 2700K warm white
