EAO Indicator Lens Round Style, Red, 32 mm diameter
- RS Stock No.:
- 441-834
- Mfr. Part No.:
- 61-9593.2
- Brand:
- EAO
Subtotal (1 unit)*
$13.01
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.01 |
*price indicative
- RS Stock No.:
- 441-834
- Mfr. Part No.:
- 61-9593.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 32mm | |
| Lens Style | Mushroom-Head | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 61-959 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 32mm | ||
Lens Style Mushroom-Head | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 61-959 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed for precision and reliability, suitable for various applications. This high-quality product boasts a stunning red hue, ensuring visibility even in low-light environments. Crafted from durable plastic, it is built to withstand daily wear while maintaining its aesthetic appeal. The unique mushroom-head shape adds a distinctive flair, merging functionality with style. Whether used in industrial settings or consumer electronics, this lens promises to enhance user experience with its opaque optics, delivering effective light diffusion. With its lightweight design, this lens is easy to handle and install, making it an ideal choice for both professionals and DIY enthusiasts alike.
Lightweight construction for effortless installation
Mushroom-head design offers a modern aesthetic
Opaque optics ensure effective light diffusion
Durable plastic material guarantees longevity
Distinctive red colour enhances visibility
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 32 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 19.7 mm diameter
