EAO Indicator Lens Square Style, Red, 15.3 mm Long

Subtotal (1 unit)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.81

*price indicative

RS Stock No.:
441-556
Mfr. Part No.:
51-951.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Red

Lens Shape

Square

Length

15.3mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

51-951

COO (Country of Origin):
CH
The EAO Lens is a meticulously designed component that enhances functionality and aesthetics in various applications. Constructed from high-quality plastic, it boasts a vibrant red colour that ensures visibility in any environment. The flush design not only integrates seamlessly into your devices but also contributes to a sleek, modern appearance. This illuminated lens features translucent optics, providing a soft glow that effectively communicates status or alerts. Ideal for both industrial and commercial use, this versatile lens guarantees durability and reliability, making it a must-have for your projects.

Illuminated design enhances visibility in low-light conditions

Translucent optics allow for a pleasing diffusion of light

Constructed from robust plastic, ensuring long-lasting use

Flush shape enables easy integration into various control panels

Lightweight at just 0.001 kg for effortless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy