EAO Indicator Lens Square Style, Grey, 15.3 mm Long
- RS Stock No.:
- 441-563
- Mfr. Part No.:
- 51-951.8
- Brand:
- EAO
Subtotal (1 unit)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.81 |
*price indicative
- RS Stock No.:
- 441-563
- Mfr. Part No.:
- 51-951.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Grey | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 51-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Grey | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 51-951 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines both functionality and aesthetic appeal, tailored for those seeking a refined lighting solution. Featuring a square shape and crafted from durable plastic, this lens not only serves as an essential component in various electrical applications but also offers a sleek, modern look. With a non-illuminated design, it provides a subtle yet stylish finish, making it perfect for environments where understated elegance is key. The lens colour in grey melds seamlessly with diverse design themes, ensuring compatibility with multiple devices. Its flush optics create an unobtrusive appearance, while maintaining essential performance standards. Measuring at 15.3 mm by 15.3 mm, this compact lens is light and versatile, making it an ideal choice for a myriad of projects, from industrial to consumer applications.
Square design facilitates a contemporary aesthetic
Durable plastic construction ensures longevity and resilience
Non-illuminated lens maintains a clean and simple appearance
Flush optics contribute to a discreet and integrated look
Weighs only 0.001 kg, making installation effortless
REACH and RoHS compliant for environmentally-conscious operations
Dimensions of 15.3 mm provide versatility for various applications
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
