EAO Indicator Lens Square Style, White, 15.3 mm Long

Subtotal (1 unit)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.81

*price indicative

RS Stock No.:
441-564
Mfr. Part No.:
51-951.9
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

White

Product Type

Indicator Lens

Lens Shape

Square

Length

15.3mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

51-951

COO (Country of Origin):
CH
The EAO Lens is expertly designed to meet the demands of contemporary applications, bringing functionality and aesthetic appeal together in a seamless package. With a square shape and a flush fitting, it provides an ideal solution for a variety of electronic interfaces. Made from durable plastic, its illuminated white colour not only enhances visibility but also adds a modern touch to your setup. The translucent optics ensure effective light diffusion, contributing to enhanced user interaction. Measuring 15.3 mm x 15.3 mm, the dimensions are optimally crafted for easy integration into existing systems, making it an indispensable component for professionals seeking quality and style in their operational environments.

Illuminated design enhances visibility in low-light conditions

Flush shape allows for seamless integration into various applications

Translucent optics provide consistent and effective light dispersion

Lightweight construction ensures minimal impact on surrounding components

The plastic material is designed for durability and longevity

Complies with REACH and RoHS standards for environmental safety

Short description offers a concise insight into product use and specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy