EAO Indicator Lens Rectangular Style, Orange, 21.5 mm Long

Subtotal (1 unit)*

$5.71

(exc. GST)

$6.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.71

*price indicative

RS Stock No.:
441-529
Mfr. Part No.:
51-904.3
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Concave

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

51-904

COO (Country of Origin):
CH
The EAO Lens presents a sophisticated solution designed specifically for optimal visibility and user engagement. Crafted from durable plastic, it features a striking orange hue that not only enhances aesthetics but also ensures that it is easily noticeable. The unique concave shape complements its illuminated functionality, making it an ideal choice for enhanced operational clarity in various applications. Whether used in control panels or machinery, its transparent optics provide clear visibility of indicators, ensuring seamless interaction in both professional and industrial settings. The lens is also lightweight, ensuring minimal strain during installation and use, making it a truly versatile component for any technical setup.

Illuminated design enhances visibility in low-light environments

Concave shape provides an ergonomic touch for user interactions

Constructed from robust plastic for long-lasting durability

Weight is minimal, facilitating easy installation

The vibrant orange colour improves aesthetic appeal and recognisability

Transparent optics allow for clear viewing of the underlying indicators

REACH and RoHS compliant, ensuring adherence to environmental standards

Compact dimensions enable integration into tight spaces without compromising function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy