EAO Indicator Lens Round Style, Green, 7.5 mm diameter
- RS Stock No.:
- 441-471
- Mfr. Part No.:
- 18-932.5
- Brand:
- EAO
Subtotal (1 unit)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.93 |
*price indicative
- RS Stock No.:
- 441-471
- Mfr. Part No.:
- 18-932.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 7.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 18-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 7.5mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 18-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines functionality and aesthetic appeal, making it a versatile choice for various applications. Designed with a flush shape and constructed from durable plastic, it offers reliable performance under various conditions. The illuminated green colour enhances visibility, ensuring that it stands out in any setting. This lens is not only lightweight, weighing in at just 0.001 kg, but it also is compliant with REACH and RoHS regulations, underscoring its environmental friendliness. With its translucent optics, this lens provides a smooth, illuminating effect that adds both elegance and clarity, making it an ideal choice for operators needing clear visual indicators in their equipment. The dimensions at 7.5 mm ensure it fits snugly into designated mounts while maintaining a sleek profile.
Illuminated design enhances visibility in low-light conditions
Constructed from sturdy plastic for long-lasting durability
Flush shape guarantees a sleek and modern appearance
Green colour provides a distinct visual cue for operators
Lightweight construction aids in easy installation and reduces overall weight of devices
Complies with REACH and RoHS standards, ensuring safety and environmental responsibility
Translucent optics offer smooth illumination without harsh glares
Related links
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Panel Mount Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
