JKL Components White LED Indicator Lamp, 24V dc, Wedge Base, 10.4mm Diameter
- RS Stock No.:
- 715-4028
- Mfr. Part No.:
- LE-0903-04W
- Brand:
- JKL Components
4 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.30
(exc. GST)
$8.03
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $7.30 | $14.60 |
10 - 18 | $6.935 | $13.87 |
20 - 98 | $6.595 | $13.19 |
100 - 498 | $6.26 | $12.52 |
500 + | $5.95 | $11.90 |
*price indicative
- RS Stock No.:
- 715-4028
- Mfr. Part No.:
- LE-0903-04W
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | White |
Lamp Type | LED |
Lamp Base | Wedge |
Diameter | 10.4mm |
Length | 20.3mm |
Viewing Angle | 120 ° |
Current Rating | 20mA |
Related links
- JKL Components White LED Indicator Lamp, 24V dc, Wedge Base,...
- JKL Components White LED Indicator Lamp, 12V dc, Wedge Base,...
- JKL Components White LED Indicator Lamp, 24V dc, Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp, 12V dc, Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter
- JKL Components Blue LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter