Omron LED Reflector Bulb
- RS Stock No.:
- 265-5287
- Mfr. Part No.:
- A22NZ-L-GA
- Brand:
- Omron
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.24
(exc. GST)
$6.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.24 |
- RS Stock No.:
- 265-5287
- Mfr. Part No.:
- A22NZ-L-GA
- Brand:
- Omron
Related links
- Omron LED Reflector Bulb
- EAO LED Reflector Bulb
- RS PRO Red LED Reflector Bulb, 250V, Telephone Slide Base
- Eaton Red LED Reflector Bulb, 30V
- Eaton White LED Reflector Bulb, 30V
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd