EAO Red Indicator Lamp Single Chip, 24 V ac, 24V dc, 6.1 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.72

(exc. GST)

$21.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 822 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.72
5 - 9$19.14
10 - 19$18.55
20 - 49$18.16
50 +$17.76

*price indicative

RS Stock No.:
200-4146
Distrelec Article No.:
133-59-726
Mfr. Part No.:
10-2J12.1062
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage

24V ac, 24V ac

Product Type

Indicator Lamp

Light Output Colour

Red

Chip Type

Single Chip

Diameter

6.1mm

Peak Wavelength

630nm

COO (Country of Origin):
CH

EAO Indicator Lamp, 7 to 14mA Current Rating, 330mcd Light Intensity - 10-2J12.1062


In the market for a long-lasting light for your panel? Look no further than this indicator lamp from EAO. Its LED technology means you can count on it to shine around fifty times longer than incandescent alternatives, so you know you're getting a product with staying power. This type of lamp also reaches full brightness instantly when switched on, meaning it's a safe bet for your indication tasks where a quick alert is critical. You'll find its red colour makes this a handy safety warning or status indicator for process and control applications. Rest assured, its intensity of 330mcd grabs your attention effectively, so it's difficult to miss.

Features & Benefits


• Standard-sized T1 3/4 MG base means it's easy to connect to compatible sockets

• Operating voltage of 24V AC/DC for use with low-voltage circuits

• Compact dimensions of 16 (L) x 6.1mm (diameter) means it will take up minimal space on your panel

Applications


• Dashboard lights

• Telecommunications networks

• Inspection panels

• Medical devices

How does an LED work?


LEDs use microchips that produce visible light whenever an electrical current passes through them. Many LEDs include a heat sink to help prevent overheating for increased safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy