EAO Red Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter
- RS Stock No.:
- 200-4147
- Distrelec Article No.:
- 133-58-926
- Mfr. Part No.:
- 10-2512.1142
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.27
(exc. GST)
$43.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.27 | - |
| 5 - 9 | $38.46 | 2% |
| 10 - 19 | $37.31 | 4% |
| 20 - 49 | $36.39 | 7% |
| 50 + | $35.62 | 9% |
*price indicative
- RS Stock No.:
- 200-4147
- Distrelec Article No.:
- 133-58-926
- Mfr. Part No.:
- 10-2512.1142
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Lamp Base | BA9 | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Lamp Base BA9 | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CH
The EAO single LED has and operating voltage of 24 V +10 % AC as well as DC and operating current 10 mA ±15 %. The colour of the LED is red and has a BA9s socket.
Lumi. intensity 350 mcd
Dom. wavelength 630 nm
Related links
- EAO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Yellow Indicator Lamp Single Chip 10 mm Diameter, 300mcd
- EAO White Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- EAO Green Indicator Lamp Single Chip 10 mm Diameter, 1050mcd
- EAO Red Indicator Lamp Single Chip, 6 mm Diameter
- EAO Red Indicator Lamp Single Chip 6.1 mm Diameter
- Dialight Green Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
