RS PRO White Indicator Lamp Single Chip, 5.5 mm Diameter
- RS Stock No.:
- 225-969
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $32.25
View bulk pricing optionsSubtotal (1 unit)*
$25.62
(exc. GST)
$28.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.62 | - |
| 25 - 49 | $24.33 | $32.25 |
| 50 - 99 | $23.12 | $125.00 |
| 100 - 499 | $21.98 | $364.00 |
| 500 + | $21.22 | $2,200.00 |
*price indicative
- RS Stock No.:
- 225-969
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Chip Type | Single Chip | |
| Diameter | 5.5mm | |
| Length | 29.5mm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Chip Type Single Chip | ||
Diameter 5.5mm | ||
Length 29.5mm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO White Indicator Lamp Single Chip 5.5 mm Diameter
- RS PRO White Indicator Lamp Single Chip 5.5 mm Diameter
- RS PRO White Indicator Lamp Single Chip 5.5 mm Diameter
- RS PRO White Indicator Lamp Single Chip 5.5 mm Diameter
- RS PRO White Indicator Lamp Single Chip 5.5 mm Diameter, 1500mcd
- RS PRO White Indicator Lamp Single Chip 5.5 mm Diameter
- RS PRO Blue Indicator Lamp Single Chip, 5.5 mm Diameter
- RS PRO Green Indicator Lamp Single Chip, 5.5 mm Diameter
