RS PRO Yellow Indicator Lamp Single Chip, 48 V ac, 48V dc, Midget Groove Base, 6.1 mm Diameter

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$16.63

(exc. GST)

$18.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$16.63-
25 - 49$16.133%
50 - 99$15.636%
100 - 249$15.327%
250 +$14.8710%

*price indicative

RS Stock No.:
210-119
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Lamp

Voltage

48V ac, 48V ac

Light Output Colour

Yellow

Current

9mA

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6.1mm

Length

16mm

Viewing Angle

16 °

Peak Wavelength

587nm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO midget grooved ac/dc led indicator


From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.

RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:


  • Half-wave rectifier

  • Colour coded body

  • Anode is base contact

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy