RS PRO White Indicator Lamp Single Chip, 48 V ac, 48V dc, Midget Groove Base, 6.1 mm Diameter
- RS Stock No.:
- 210-046
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.07
(exc. GST)
$20.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
- Plus 124 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.07 | - |
| 25 - 49 | $18.47 | 3% |
| 50 - 99 | $17.90 | 6% |
| 100 - 499 | $17.49 | 8% |
| 500 + | $14.41 | 24% |
*price indicative
- RS Stock No.:
- 210-046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 48V ac, 48V ac | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 9mA | |
| Lamp Base | Midget Groove | |
| Chip Type | Single Chip | |
| Diameter | 6.1mm | |
| Length | 16mm | |
| Viewing Angle | 45 ° | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 48V ac, 48V ac | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 9mA | ||
Lamp Base Midget Groove | ||
Chip Type Single Chip | ||
Diameter 6.1mm | ||
Length 16mm | ||
Viewing Angle 45 ° | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO midget grooved ac/dc led indicator
From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Yellow Indicator Lamp Single Chip Midget Groove Base, 6.1 mm Diameter
- RS PRO White Indicator Lamp Single Chip Midget Groove Base, 6 mm Diameter
- RS PRO White Indicator Lamp Single Chip Midget Groove Base, 6 mm Diameter
- RS PRO White Indicator Lamp Single Chip Midget Groove Base, 6 mm Diameter
- Marl White Indicator Lamp Single Chip Midget Groove Base 743mcd
- Marl White Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip Midget Groove Base, 4.8 mm Diameter
- Marl White Indicator Lamp Single Chip Midget Groove Base 420mcd
