Marl White LED Indicator Lamp, 12V dc, Midget Groove Base, 4.9mm Diameter, 9200mcd
- RS Stock No.:
- 469-923
- Mfr. Part No.:
- 205-993-21-38
- Brand:
- Marl
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$27.57
(exc. GST)
$30.33
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $27.57 |
25 - 49 | $27.10 |
50 - 99 | $26.63 |
100 - 249 | $26.11 |
250 + | $25.66 |
- RS Stock No.:
- 469-923
- Mfr. Part No.:
- 205-993-21-38
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
![](https://media.rs-online.com/t_line/L238758-01.gif)
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | White |
Intensity | 9200mcd |
Lamp Base | Midget Groove |
Chip Type | Single Chip |
Diameter | 4.9mm |
Length | 15mm |
Current Rating | 20mA |
Life Hours | 100000h |
Related links
- Marl White LED Indicator Lamp, 24 → 28V dc, Midget Groove Base,...
- Marl White LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm...
- Marl White LED Indicator Lamp, 12V dc, BA9s Base, 4.9mm Diameter, 9200mcd
- Marl White LED Indicator Lamp, 12V dc, Midget Groove Base, 4.9mm...
- Marl Green LED Indicator Lamp, 12V dc, Midget Groove Base, 4.9mm...
- Marl Red LED Indicator Lamp, 12V dc, Midget Groove Base, 4.9mm...
- Marl Blue LED Indicator Lamp, 12V dc, Midget Groove Base, 4.9mm...
- Marl White LED Indicator Lamp, 24 → 28V dc, Midget Groove Base,...