HAZET Impact Wrench

Subtotal (1 unit)*

$635.24

(exc. GST)

$698.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$635.24

*price indicative

RS Stock No.:
647-004
Mfr. Part No.:
9012M
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Impact Wrench

Torque Rating

1100Nm

Sound Level

108.1dBA

Standards/Approvals

Non Compliant

Non Compliant

COO (Country of Origin):
DE
The HAZET Impact wrench is extra short and has a maximum loosening torque of 1100 Nm. It features an extremely compact construction that enables working in areas with restricted access. It allows one-hand operation for both right- and left-handed operators. The exhaust air is guided through the handle downwards.

One hand operation for right and left handed operators

Exhaust air is guided through the handle downwards

Reduced vibrations

Easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy