Bahco 19 mm 19.05 mm Drive Impact Socket, 100mm length

Subtotal (1 unit)*

$130.33

(exc. GST)

$143.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.33

*price indicative

RS Stock No.:
717-7236
Mfr. Part No.:
K8906M-19
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Hexagon

Socket Size

19 mm

Drive Size

19.05mm

Number of Pieces

1

Material

Steel

Overall Length

100mm

Finish

Black

Standards/Approvals

DIN ISO

Drive Type

Square

RoHS Status: Exempt

Bahco ¾ in Impact Sockets (K8906)


¾ in drive heavy-duty impact sockets for use in industrial applications

Features and Benefits

High performance alloy steel

Chrome Extra

Phosphated finish

Dynamic Drive profile

Individual Sockets


Standards

DIN 3121-H 20, ISO 1174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy