Bahco 36 mm 1/2 in Drive Impact Socket, 50mm length

Subtotal (1 unit)*

$100.61

(exc. GST)

$110.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.61

*price indicative

RS Stock No.:
717-6905
Mfr. Part No.:
K7801M-36
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

36 mm

Socket Type

Hexagon

Drive Size

1/2in

Number of Pieces

1

Material

Steel

Overall Length

50mm

Finish

Black

Standards/Approvals

DIN 3121-G 12.5, DIN 3129, ISO 2725, ISO 1174

Drive Type

Square

RoHS Status: Exempt

Bahco Impact Socket, 36mm Socket Size, 1/2 inches Drive Size - K7801M-36


This impact socket is a robust tool intended for heavy-duty torque applications within automation, electronics, electrical and mechanical settings. It fits square-drive impact wrenches to engage hexagonal fasteners and is designed for repeatable, workshop-level use where metric socket sizes are required.

Features and Benefits:


• 1/2in square drive for compatibility with common impact tools
• Alloy steel construction delivers enhanced durability and wear resistance
• Black finish reduces surface glare and enhances tool identification
• Conforms to DIN 3121-G12.5 for standardised drive Interface
• Meets ISO 2725 and ISO 1174 dimensional norms for interchangeability

Applications


• Suitable for tightening chassis and frame bolts in automation equipment
• Ideal for assembly of electrical enclosures requiring metric fasteners
• Used with pneumatic impact wrenches for maintenance in mechanical workshops
• Can be used for repetitive fastening in electronics manufacturing lines

What size fastener does it engage?


It engages 36mm hexagonal fasteners, designed to match metric bolt heads and nuts.

Which drive tools will accept this socket?


Any tool with a 1/2in square drive can accept this socket due to its standard drive interface.

How does the material affect workshop performance?


The alloy steel construction offers resistance to impact loading and improves service life under repeated torque cycles.

Are there standards ensuring dimensional compatibility?


The product adheres to DIN 3121-G12.5 and ISO 2725/ISO 1174 standards, ensuring consistent fit and function with standardised components.

Standards

DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy