Bahco E18 1/2 in Drive Impact Socket, 38 mm length
- RS Stock No.:
- 717-7122
- Mfr. Part No.:
- K7801TORX-E18
- Brand:
- Bahco
Subtotal (1 unit)*
$43.74
(exc. GST)
$48.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $43.74 |
*price indicative
- RS Stock No.:
- 717-7122
- Mfr. Part No.:
- K7801TORX-E18
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | E18 | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 38mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size E18 | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 38mm | ||
Finish Blackened | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
Bahco ½ in Impact Star Sockets (K7801Star-E)
½ in drive heavy duty-impact Torx sockets for use in industrial applications.
Features and Benefits
Forged, phosphated
Chrome Extra
High performance alloy steel
Through hole for power tools
Individual Sockets
Standards
DIN 3121-G 12,5; ISO 1174.
Related links
- Bahco E14 12.7 mm Drive Impact Socket, 38 mm length
- Bahco E12 1/2 in Drive Impact Socket, 38 mm length
- Bahco E10 1/2 in Drive Impact Socket, 38 mm length
- Bahco E16 1/2 in Drive Impact Socket, 38 mm length
- Bahco 16 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 18 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 15 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 38 mm length
