Bahco 3.18 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 717-6959
- Mfr. Part No.:
- K7801Z-3/8
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$34.73
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.73 |
*price indicative
- RS Stock No.:
- 717-6959
- Mfr. Part No.:
- K7801Z-3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 3.18 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 3.18 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
½ in Impact Hexagon Sockets (K7801M)
½ in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs
Individual Sockets
Standards
DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725
Related links
- Bahco 15.88 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 12.7 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 17.46 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 19.05 mm 12.7 mm Drive Impact Socket, 40 mm length
- Bahco 28.58 mm 12.7 mm Drive Impact Socket, 46 mm length
- Bahco 1-1/16 in 1/2 in Drive Impact Socket, 38 mm length
- Bahco 8 mm 12.7 mm Drive Impact Socket, 38 mm length
