Bahco E10 1/2 in Drive Impact Socket, 38 mm length

This image is representative of the product range

Subtotal (1 unit)*

$48.26

(exc. GST)

$53.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.26

*price indicative

RS Stock No.:
717-7113
Mfr. Part No.:
K7801TORX-E10
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Standard Impact Socket

Socket Size

E10

Drive Size

1/2 in

Number of Pieces

1

Material

Alloy Steel

Overall Length

38mm

Finish

Blackened

Standards/Approvals

DIN ISO

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ½ in Impact Star Sockets (K7801Star-E)


½ in drive heavy duty-impact Torx sockets for use in industrial applications.

Features and Benefits

Forged, phosphated

Chrome Extra

High performance alloy steel

Through hole for power tools

Individual Sockets


Standards

DIN 3121-G 12,5; ISO 1174.

Related links