Bahco 24mm, 1/2 in Drive Impact Socket, 45 mm length
- RS Stock No.:
- 717-7100
- Mfr. Part No.:
- K7801VM-24
- Brand:
- Bahco
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.84
(exc. GST)
$69.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.84 |
Related links
- Bahco 22mm, 1/2 in Drive Impact Socket, 45 mm length
- Bahco 19mm, 1/2 in Drive Impact Socket, 45 mm length
- Bahco 17mm, 1/2 in Drive Impact Socket, 45 mm length
- SAM 24mm, 1/2 in Drive Impact Socket, 45 mm length
- Expert by Facom 24mm, 1/2 in Drive Impact Socket, 45 mm length
- Bahco 24mm, 1/2 in Drive Impact Socket, 38 mm length
- Bahco 24mm, 1/2 in Drive Impact Socket, 78 mm length
- Bahco 27mm, 1/2 in Drive Impact Socket, 45 mm length