Bahco 24 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 717-6943
- Mfr. Part No.:
- K7806M-24
- Brand:
- Bahco
Subtotal (1 unit)*
$55.81
(exc. GST)
$61.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.81 |
*price indicative
- RS Stock No.:
- 717-6943
- Mfr. Part No.:
- K7806M-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 24 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-G 12.5, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 24 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-G 12.5, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Impact Socket, 24mm Socket Size, 1/2 inches Drive Size - K7806M-24
This impact socket is a tool for transferring torque from a square-drive impact wrench to hexagonal fasteners in industrial environments. It is designed for heavy-duty impact applications across automation, electrical and mechanical settings, offering a robust connection between 1/2in drives and 24mm fasteners for maintenance and assembly tasks.
Features and Benefits:
• Square 1/2in drive for secure tool engagement and torque delivery
• Hexagonal socket profile for positive wrenching on 24mm heads
• Phosphate surface finish for improved corrosion resistance
• Manufactured from alloy steel for enhanced toughness under impact
• Conforms to DIN 3121‑G12.5 standard for dimensional interchangeability
• Hexagonal socket profile for positive wrenching on 24mm heads
• Phosphate surface finish for improved corrosion resistance
• Manufactured from alloy steel for enhanced toughness under impact
• Conforms to DIN 3121‑G12.5 standard for dimensional interchangeability
Applications
• Suitable for tightening and loosening 24mm fasteners on assembly lines
• Ideal for maintenance work in electrical control panels
• Used with impact wrenches in mechanical plant servicing
• Can be used for automated bolting stations in fabrication
• Ideal for maintenance work in electrical control panels
• Used with impact wrenches in mechanical plant servicing
• Can be used for automated bolting stations in fabrication
What material properties support repeated impact use?
The alloy steel construction provides high fatigue strength and resistance to deformation during repeated torque applications.
How does the socket Interface with industry-standard tools?
It mates with 1/2in square-drive impact wrenches and sockets, ensuring compatibility with common industrial impact tools.
What standards govern its dimensions and fitment?
The design follows DIN 3121‑G12.5 and ISO 1174, ensuring consistent sizing and fit with corresponding drive accessories.
How long is the working reach relative to fastener access?
The overall length is 78mm, offering access into recessed or confined fastener locations without obstructing the drive tool.
Standards
DIN 3121-G 12,5 ISO 1174
Related links
- Bahco 23 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 24 mm 1 in Drive Impact Socket, 58 mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 24 mm 1 in Drive Deep Impact Socket, 100 mm length
- Bahco 24 mm 3/8 in Drive Impact Socket, 34 mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 51 mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 100 mm length
- Bahco 24 mm 12.7 mm Drive Impact Socket, 38 mm length
