SAM 54 mm 36 mm Drive Impact Socket, 108mm length
- RS Stock No.:
- 270-9709
- Mfr. Part No.:
- NM-36-L
- Brand:
- SAM
Subtotal (1 unit)*
$226.19
(exc. GST)
$248.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.19 |
*price indicative
- RS Stock No.:
- 270-9709
- Mfr. Part No.:
- NM-36-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 54 mm | |
| Drive Size | 36mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 108mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, DIN 3129 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 54 mm | ||
Drive Size 36mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 108mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, DIN 3129 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM long impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive. Locking of socket on the accessories allowing to be assured by a crossing shank m
Weight 1000 gram
Height 108 mm
Related links
- SAM 54 mm 65 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 23 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 36 mm Drive Impact Socket, 66 mm length
- SAM 1 in 32 mm Drive Impact Socket, 108 mm length
- SAM 41 mm 25.4 mm Drive Impact Socket, 108 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108 mm length
- SAM 90 mm 1 in Drive Impact Socket, 108 mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63 mm length
