SAM 90 mm 1 in Drive Impact Socket, 108mm length
- RS Stock No.:
- 209-552
- Mfr. Part No.:
- NM-90
- Brand:
- SAM
Subtotal (1 unit)*
$1,356.65
(exc. GST)
$1,492.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,356.65 |
*price indicative
- RS Stock No.:
- 209-552
- Mfr. Part No.:
- NM-90
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 90 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 108mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 90 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 108mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-90
The SAM Outillage 1 inch short hexagonal impact socket is built for heavy-duty performance in both automotive and industrial settings. Engineered to handle the extreme forces of impact tools, this socket ensures reliability and long-term durability. Its burnished finish not only enhances its durability but also contributes to its sleek appearance. Featuring a secure ring and pin locking mechanism, this socket minimizes slippage, making it a valuable addition to any professional or DIY toolkit.
Engineered to resist high-impact forces for long-lasting use
Burnished finish adds durability and a professional look
Ring and pin locking mechanism provides a secure fit
Designed for use with 1 inch impact sockets in various applications
Compatible with both electric and air impact wrenches
Related links
- SAM 1 in 32 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108 mm length
- SAM 41 mm 25.4 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 23 mm Drive Impact Socket, 108 mm length
- SAM 90 mm 1 in Drive Impact Socket, 119mm length
- SAM 34 mm 1 in Drive Impact Socket, 90 mm length
