SAM 86 mm 46 mm Drive Impact Socket, 89mm length
- RS Stock No.:
- 270-9698
- Mfr. Part No.:
- NG-46
- Brand:
- SAM
Subtotal (1 unit)*
$454.77
(exc. GST)
$500.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.77 |
*price indicative
- RS Stock No.:
- 270-9698
- Mfr. Part No.:
- NG-46
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 86 mm | |
| Socket Type | Hexagon | |
| Drive Size | 46mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 86 mm | ||
Socket Type Hexagon | ||
Drive Size 46mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM short impacts socket designed to withstand the forces transmitted by impact machines. (power screwdriver, electrical or pneumatic impact wrenches) used in industry or the automotive sector.
Locking by pin and locking ring
Very good resistance to wear
Burnished finish
Related links
- SAM 86 mm 90 mm Drive Impact Socket, 116 mm length
- Bahco 22 mm 12.7 mm Drive Impact Socket, 89 mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 89 mm length
- SAM 86 mm 75 mm Drive Impact Socket, 102 mm length
- SAM 70 mm 1.5 in Drive Impact Socket, 101mm length
- SAM 85 mm 1.5 in Drive Impact Socket, 113mm length
- SAM 110 mm 1.5 in Drive Impact Socket, 135mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 72 mm length
