SAM 1 in 32 mm Drive Impact Socket

Subtotal (1 unit)*

$264.13

(exc. GST)

$290.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.13

*price indicative

RS Stock No.:
266-8239
Mfr. Part No.:
19178-32+600
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Imperial/Metric

Socket Size

1 in

Socket Type

Impact

Drive Size

32mm

Material

Stainless Steel

Standards/Approvals

NF ISO 1711-2, NF ISO 1174-2, NF ISO 2725-2

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM torque impact sockets 1 inch that ideal for approaching studs before final tightening with a torque wrench. That only to be used when tightening with an impact wrench.

1736 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy