SAM 32 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-252
- Mfr. Part No.:
- 19178-32+750
- Brand:
- SAM
Subtotal (1 unit)*
$237.42
(exc. GST)
$261.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.42 |
*price indicative
- RS Stock No.:
- 210-252
- Mfr. Part No.:
- 19178-32+750
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric, IN | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-2, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric, IN | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 32 mm | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-2, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-32+750
The SAM Outillage torque impact socket excels in heavy-duty applications with its robust construction and ergonomic design. Perfect for use with impact wrenches, it ensures precision and reliability in tightening tasks. Built to meet high standards, this socket offers durability and ease of use for both professionals and DIY enthusiasts.
Ideal for heavy-duty tasks with high efficiency
Meets stringent international performance standards
Ergonomic design for easy handling during extended use
Compatible with various impact wrenches
Delivers exceptional torque for challenging fasteners
