Facom 38 mm 1 in Drive Impact Socket, 100mm length

Subtotal (1 unit)*

$266.17

(exc. GST)

$292.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.17

*price indicative

RS Stock No.:
235-9539
Mfr. Part No.:
NM.38LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

38 mm

Socket Type

6 Point

Drive Size

1in

Material

Chrome Molybdenum Steel

Overall Length

100mm

Finish

Manganese Phosphate

Standards/Approvals

ASME, DIN, ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom 1 inch drive long-reach metric 6-point impact sockets which is use for your safety, always use impact sockets with suitable rings and safety pins.

Size: 38mm

Length: 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy