Facom 32 mm 3/4 in Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$177.69

(exc. GST)

$195.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.69

*price indicative

RS Stock No.:
235-9492
Mfr. Part No.:
NKB.32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

32 mm

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

90mm

Finish

Manganese Phosphate

Standards/Approvals

ISO, DIN, ASME

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NKB series of 3/4 inch drive long reach metric thin- wall 6- point impact socket which is used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for in

Size: 32mm

Diameter : 40mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy