Facom 32 mm 3/4 in Drive Impact Socket, 85mm length

Subtotal (1 unit)*

$143.30

(exc. GST)

$157.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.30

*price indicative

RS Stock No.:
235-0288
Mfr. Part No.:
NKD.32L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

12 Point

Socket Size

32 mm

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

85mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NKD.L series long reach 12 point impact sockets.

Overall length 85 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy