Facom 30 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 235-9491
- Mfr. Part No.:
- NKB.30
- Brand:
- Facom
Subtotal (1 unit)*
$155.81
(exc. GST)
$171.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.81 |
*price indicative
- RS Stock No.:
- 235-9491
- Mfr. Part No.:
- NKB.30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 30 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 90mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO, DIN, ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 30 mm | ||
Socket Type 6 Point | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 90mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO, DIN, ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NKB series of 3/4 inch drive long reach metric thin- wall 6- point impact socket which is used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for in
Size: 30mm
Diameter : 40mm
Related links
- Facom 21 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 24 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 27 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 32 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 22 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 90mm length
