Facom 55 mm 38.1 mm Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$521.45

(exc. GST)

$573.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.45

*price indicative

RS Stock No.:
235-9399
Mfr. Part No.:
NG.55A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Standard Impact Socket

Socket Size

55 mm

Drive Size

38.1mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

90mm

Finish

Manganese Phosphate

Standards/Approvals

ISO, ASME, DIN

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NG.A series of 1 1/2 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resi

Hexagonal Impact Socket

Size is 55mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy