Facom 16 mm 1/2 in Drive Impact Socket, 50mm length

Subtotal (1 unit)*

$49.77

(exc. GST)

$54.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$49.77

*price indicative

RS Stock No.:
235-6457
Mfr. Part No.:
NSV.16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Unit of Measure

Imperial/Metric

Socket Type

Spline

Socket Size

16 mm

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

50mm

Finish

Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NSV series XZN male impact sockets has a drive size of 1/2 inch and length 50 mm.

Weight 90 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy