Facom 12 mm 1/2 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 235-6452
- Mfr. Part No.:
- NSV.12
- Brand:
- Facom
Subtotal (1 unit)*
$51.95
(exc. GST)
$57.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.95 |
*price indicative
- RS Stock No.:
- 235-6452
- Mfr. Part No.:
- NSV.12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | Spline | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 50mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type Spline | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 50mm | ||
Finish Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSV series XZN male impact sockets has a drive size of 1/2 inch and length 50 mm.
Weight 75 g
Related links
- Facom 6 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 16 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 18 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 8 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 12 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 12 mm 1/2 in Drive Impact Socket, 79mm length
