Facom 16 mm 1/2 in Drive Impact Socket, 80mm length

Subtotal (1 unit)*

$63.92

(exc. GST)

$70.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.92

*price indicative

RS Stock No.:
236-0715
Mfr. Part No.:
NSB.16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

16 mm

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

80mm

Finish

Manganese Phosphate

Standards/Approvals

ISO, ASME, DIN

Drive Type

6 Point Socket

Non Compliant

COO (Country of Origin):
CN
The Facom NSB series of 1/2" drive long-reach metric thin-wall 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for

Hexagonal Impact Socket

Size is 16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy