SAM 18 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 221-2396
- Mfr. Part No.:
- NS-TX-18
- Brand:
- SAM
Subtotal (1 unit)*
$37.58
(exc. GST)
$41.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.58 |
*price indicative
- RS Stock No.:
- 221-2396
- Mfr. Part No.:
- NS-TX-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 18 mm | |
| Socket Type | Torx | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO, EN | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 18 mm | ||
Socket Type Torx | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals ISO, EN | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM screwdriver bits are used by 9mm/11mm slotted, torx and impact screwdrivers. The screwdriver bit comes with different head types used by square ,hexagonal and impact screwdrivers. The screwdriver bits used by the screwdrivers have essential applic
Premium quality product
Designed to unscrew the screw, nuts or bolts jammed or stick
Efficient and has industrial applications
Related links
- SAM 18 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket Set, 38 mm length
- SAM 18 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 22 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 11 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 10 mm 12.7 mm Drive Impact Socket, 38 mm length
